-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5555078-1) MJ,LPF,R/A,8P/8C,SMT,PNL STOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2814
|
Newark | Mj Lpf R/A 8P/8C Smt Pnl Stop |Amp Te Connectivity 5555078-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5555078-1
|
Avnet Americas | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Cat 3 - Trays (Alt: 5555078-1) RoHS: Compliant Min Qty: 2176 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
AMP5555078-1
|
Heilind Electronics | MJLPFR/A8P/8CSMTPNL STOP | Americas - 3060 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MJ,LPF,R/A,8P/8C,SMT,PNL STOP RoHS: Compliant |
133 In Stock |
|
$1.8700 / $2.8600 | Buy Now |
DISTI #
5555078-1
|
Avnet Americas | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Cat 3 - Trays (Alt: 5555078-1) RoHS: Compliant Min Qty: 2176 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
5555078-1
|
TME | Socket, RJ45, PIN: 8, Layout: 8p8c, on PCBs, SMT Min Qty: 1088 | 0 |
|
$3.4800 | RFQ |
DISTI #
5555078-1
|
Avnet Americas | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Tray Cat 3 - Trays (Alt: 5555078-1) RoHS: Compliant Min Qty: 2176 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
AMP5555078-1
|
Interstate Connecting Components | MJLPFR/A8P/8CSMTPNL STOP | 1020 |
|
Buy Now | |
DISTI #
TE Connectivity 5555078-1
|
PEI Genesis | Telecom and Datacom Connector | 97 |
|
Buy Now | |
|
Master Electronics | MJ,LPF,R/A,8P/8C,SMT,PNL STOP RoHS: Compliant |
133 In Stock |
|
$1.8700 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555078-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555078-1
TE Connectivity
(5555078-1) MJ,LPF,R/A,8P/8C,SMT,PNL STOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.5 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |