-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5555140-1) MJ,LPF,R/A,6P/6C,SHLD,PNL GRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9009
|
Newark | Modular Conn/Ethernet Conn 1X1 6/6 R/A Lpro |Amp Te Connectivity 5555140-1 Min Qty: 1216 Package Multiple: 1 Date Code: 0 Container: Bulk | 8284 |
|
$1.3000 | Buy Now |
DISTI #
26M7563
|
Newark | Connector, Rj25, Jack, 6P6C, Cat3, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5555140-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $2.0500 | Buy Now |
DISTI #
A31435-ND
|
DigiKey | CONN MOD JACK 6P6C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray |
8575 In Stock |
|
$1.1692 / $1.7900 | Buy Now |
DISTI #
5555140-1
|
Avnet Americas | MJ LPF R/A 6P/6C SHLD PNL GRD - Trays (Alt: 5555140-1) RoHS: Compliant Min Qty: 2432 Package Multiple: 2432 Lead time: 11 Weeks, 4 Days Container: Tray | 1824 Factory Stock |
|
$0.9899 / $1.1177 | Buy Now |
DISTI #
26M7563
|
Avnet Americas | MJ LPF R/A 6P/6C SHLD PNL GRD - Bulk (Alt: 26M7563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 516 Partner Stock |
|
$1.3400 / $1.7000 | Buy Now |
DISTI #
571-5555140-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 6/6 R/A LPRO RoHS: Compliant | 1798 |
|
$1.0000 / $1.2900 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4513Tray |
|
$0.5250 / $0.6400 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 238Tray |
|
$0.6100 / $0.7400 | Buy Now |
DISTI #
AMP5555140-1
|
Heilind Electronics | MJLPFR/A6P/6CSHLDPNL GRD | Americas - 0 in Stock |
|
$0.8688 / $1.1917 | Buy Now |
|
Onlinecomponents.com | MJ,LPF,R/A,6P/6C,SHLD,PNL GRD RoHS: Compliant |
13039 In Stock |
|
$0.8410 / $0.9120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555140-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555140-1
TE Connectivity
(5555140-1) MJ,LPF,R/A,6P/6C,SHLD,PNL GRD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |