-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,LPF,R/A,6P/6C,SHLD,PNL GRD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8749
|
Newark | Mj,lpf,r/A,6P/6C,shld,pnl Grd Rohs Compliant: Yes |Amp Te Connectivity 5555140-4 Min Qty: 2432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.3300 | Buy Now |
DISTI #
96Y2817
|
Newark | Mj,lpf,r/A,6P/6C,shld,pnl Grd |Amp Te Connectivity 5555140-4 Min Qty: 1216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
A144388-ND
|
DigiKey | CONN MOD JACK 6P6C R/A SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
101 In Stock |
|
$1.3934 / $2.1400 | Buy Now |
DISTI #
5555140-4
|
Avnet Americas | Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 5555140-4) RoHS: Compliant Min Qty: 2432 Package Multiple: 2432 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$1.1880 / $1.3412 | Buy Now |
DISTI #
571-5555140-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ25 1X1 SE TH SHD STD C3 LOW PRO RoHS: Compliant | 0 |
|
$1.3700 / $1.3900 | Order Now |
|
Future Electronics | 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 608 Package Multiple: 152 Container: Tray | 0Tray |
|
$1.2100 / $1.3000 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 608 Package Multiple: 152 Container: Tray | 0Tray |
|
$1.2100 / $1.3000 | Buy Now |
DISTI #
AMP5555140-4
|
Heilind Electronics | MJLPFR/A6P/6CSHLDPNL GRD | Americas - 0 in Stock |
|
$1.0427 / $1.4299 | Buy Now |
|
Onlinecomponents.com | MJ,LPF,R/A,6P/6C,SHLD,PNL GRD RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Buy Now |
DISTI #
5555140-4
|
Avnet Americas | Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 5555140-4) RoHS: Compliant Min Qty: 2432 Package Multiple: 2432 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$1.1880 / $1.3412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555140-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555140-4
TE Connectivity
MJ,LPF,R/A,6P/6C,SHLD,PNL GRD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5555140-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5555140-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-166-R1M0-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 5555140-4 vs MJS-166-R1M0-9H |
CTJ-6-06-A4-BK-P3 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5555140-4 vs CTJ-6-06-A4-BK-P3 |
MJS-166-R1M10-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 5555140-4 vs MJS-166-R1M10-9H |
8723-N6650 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 5555140-4 vs 8723-N6650 |