-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5555163-1) MJ,LPF,R/A,6P/6C,PNL STOPS,BU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A31420-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
9705 In Stock |
|
$1.1209 / $1.8600 | Buy Now |
DISTI #
5555163-1
|
Avnet Americas | PCB MOUNTED JACKS - Trays (Alt: 5555163-1) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Tray | 2600 |
|
RFQ | |
DISTI #
68AH0538
|
Avnet Americas | PCB MOUNTED JACKS - Bulk (Alt: 68AH0538) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 93 Partner Stock |
|
$1.1200 | Buy Now |
DISTI #
571-5555163-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P6C LO PRO R/A RoHS: Compliant | 3955 |
|
$1.0000 / $1.6100 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 30Tray |
|
$0.9750 / $1.2100 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2432 Package Multiple: 152 Container: Tray | 0Tray |
|
$0.9750 / $1.2100 | Buy Now |
DISTI #
AMP5555163-1
|
Heilind Electronics | MJLPFR/A6P/6CPNL STOPSBU | Americas - 1967 in Stock205 On Order |
|
$0.9013 / $1.3146 | Buy Now |
|
Onlinecomponents.com | MJ,LPF,R/A,6P/6C,PNL STOPS,BU RoHS: Compliant |
13244 In Stock |
|
$0.8750 / $1.0310 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Bristol Electronics | 76 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555163-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555163-1
TE Connectivity
(5555163-1) MJ,LPF,R/A,6P/6C,PNL STOPS,BU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5555163-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5555163-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555165-1 | 6 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | TE's AMP | 5555163-1 vs 555165-1 |
43249-6501 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT | Molex | 5555163-1 vs 43249-6501 |
61837-0642HLF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, HALOGEN FREE AND LEAD FREE | Amphenol Communications Solutions | 5555163-1 vs 61837-0642HLF |