-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5555163-2) MJ,LPF,R/A,6P/4C,PNL STOPS,BU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8760
|
Newark | Cat3 Rj14 Modular Jack, 6 Position, 1 Port, Modular Connector Type:Rj14 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5555163-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
A31421-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1248 In Stock |
|
$0.7476 / $1.2600 | Buy Now |
DISTI #
5555163-2
|
Avnet Americas | 6PIN RJ14 PCB - Trays (Alt: 5555163-2) RoHS: Compliant Min Qty: 2646 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 0 |
|
$0.6749 / $0.7620 | Buy Now |
DISTI #
42K8760
|
Avnet Americas | 6PIN RJ14 PCB - Bulk (Alt: 42K8760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 176 Partner Stock |
|
$0.9700 / $1.3100 | Buy Now |
DISTI #
571-5555163-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P4C JK LO PRO R/A RoHS: Compliant | 2900 |
|
$0.7140 / $1.4800 | Buy Now |
|
Future Electronics | 6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2364Tray |
|
$0.4550 / $0.5550 | Buy Now |
|
Future Electronics | 6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2432 Package Multiple: 152 Container: Tray | 0Tray |
|
$0.7300 / $0.8950 | Buy Now |
DISTI #
AMP5555163-2
|
Heilind Electronics | MJLPFR/A6P/4CPNL STOPSBU | Americas - 0 in Stock |
|
$0.5924 / $0.8124 | Buy Now |
|
Onlinecomponents.com | MJ,LPF,R/A,6P/4C,PNL STOPS,BU RoHS: Compliant |
7997 In Stock 3074 On Order |
|
$0.6830 / $0.7860 | Buy Now |
DISTI #
51520840
|
Verical | Conn RJ-14 F 6 POS 1.32mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Package/Tray RoHS: Compliant Min Qty: 126 Package Multiple: 126 Date Code: 2020 | Americas - 3780 |
|
$0.9175 / $1.0917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555163-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555163-2
TE Connectivity
(5555163-2) MJ,LPF,R/A,6P/4C,PNL STOPS,BU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.495 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |