-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5555163-2) MJ,LPF,R/A,6P/4C,PNL STOPS,BU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8760
|
Newark | Cat3 Rj14 Modular Jack, 6 Position, 1 Port, Modular Connector Type:Rj14 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5555163-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
A31421-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2256 In Stock |
|
$0.7476 / $1.2600 | Buy Now |
DISTI #
5555163-2
|
Avnet Americas | 6PIN RJ14 PCB - Trays (Alt: 5555163-2) RoHS: Compliant Min Qty: 2646 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Tray | 0 |
|
$0.6749 / $0.7620 | Buy Now |
DISTI #
42K8760
|
Avnet Americas | 6PIN RJ14 PCB - Bulk (Alt: 42K8760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 176 Partner Stock |
|
$0.9700 / $1.3100 | Buy Now |
DISTI #
571-5555163-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P4C JK LO PRO R/A RoHS: Compliant | 2900 |
|
$0.7140 / $1.4800 | Buy Now |
|
Future Electronics | 6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2364Tray |
|
$0.4550 / $0.5550 | Buy Now |
|
Future Electronics | 6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2432 Package Multiple: 152 Container: Tray | 0Tray |
|
$0.7300 / $0.8950 | Buy Now |
DISTI #
AMP5555163-2
|
Heilind Electronics | MJLPFR/A6P/4CPNL STOPSBU | Americas - 0 in Stock |
|
$0.5924 / $0.8124 | Buy Now |
|
Onlinecomponents.com | MJ,LPF,R/A,6P/4C,PNL STOPS,BU RoHS: Compliant |
8067 In Stock 3074 On Order |
|
$0.6830 / $0.7860 | Buy Now |
|
Bristol Electronics | 456 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555163-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555163-2
TE Connectivity
(5555163-2) MJ,LPF,R/A,6P/4C,PNL STOPS,BU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.495 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5555163-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5555163-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555163-2 | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | TE's AMP | 5555163-2 vs 555163-2 |