-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,LPF,R/A,8P,TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2775
|
Newark | Mj,lpf,r/A,8P,tube |Amp Te Connectivity 5555164-4 Min Qty: 3996 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9910 | Buy Now |
DISTI #
A144392-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
38189 In Stock |
|
$0.9308 / $1.1700 | Buy Now |
DISTI #
5555164-4
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tube Cat 3 - Rail/Tube (Alt: 5555164-4) RoHS: Compliant Min Qty: 3996 Package Multiple: 3996 Lead time: 11 Weeks, 4 Days Container: Tube | 3996 Factory Stock |
|
$0.9234 / $1.0425 | Buy Now |
DISTI #
571-5555164-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ LPF R/A 8P TUBE RoHS: Compliant | 2996 |
|
$0.9300 / $1.0700 | Buy Now |
DISTI #
73776488
|
RS | MJ, LPF, R/A,8P, TUBE, RJ45 Connectors | TE Connectivity 5555164-4 Min Qty: 3996 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 | RFQ |
|
Future Electronics | Modular Connectors / Ethernet Connectors MJ LPF R/A 8P TUBE RoHS: Compliant pbFree: Yes Min Qty: 3996 Package Multiple: 3996 Container: Box | 0Box |
|
$0.8770 | Buy Now |
DISTI #
AMP5555164-4
|
Heilind Electronics | MJLPFR/A8PTUBE | Americas - 0 in Stock |
|
$0.9047 / $1.1114 | Buy Now |
|
Onlinecomponents.com | MJ,LPF,R/A,8P,TUBE RoHS: Compliant |
7955 In Stock |
|
$0.7340 / $1.3630 | Buy Now |
DISTI #
5555164-4
|
TTI | Modular Connectors / Ethernet Connectors MJ LPF R/A 8P TUBE Min Qty: 3996 Package Multiple: 37 Container: Each | Americas - 0 |
|
$0.9000 / $0.9200 | Buy Now |
DISTI #
5555164-4
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tube Cat 3 - Rail/Tube (Alt: 5555164-4) RoHS: Compliant Min Qty: 3996 Package Multiple: 3996 Lead time: 11 Weeks, 4 Days Container: Tube | 3996 Factory Stock |
|
$0.9234 / $1.0425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555164-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555164-4
TE Connectivity
MJ,LPF,R/A,8P,TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1 PORT, 8-POSITION EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.608 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |