-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M/J, LPF, R/A, 6P/2C, TIN, BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1173
|
Newark | Rj11 Conn, Jack, 6P2C, 1Port, Cat3 Rohs Compliant: Yes |Amp Te Connectivity 5555165-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1837 |
|
$0.8760 / $1.2800 | Buy Now |
DISTI #
76AC9016
|
Newark | M/J, Lpf, R/A, 6P/2C, Tin, Bulk Pkg Rohs Compliant: Yes |Amp Te Connectivity 5555165-5 Min Qty: 1408 Package Multiple: 1 Date Code: 0 Container: Bulk | 2186 |
|
$0.9610 | Buy Now |
DISTI #
A31443-ND
|
DigiKey | CONN MOD JACK 6P2C R/A UNSHLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5269 In Stock |
|
$0.7799 / $1.2300 | Buy Now |
DISTI #
5555165-5
|
Avnet Americas | M/J, LPF, R/A, 6P/2C, TIN, BULK PKG - Bulk (Alt: 5555165-5) RoHS: Compliant Min Qty: 3150 Package Multiple: 1050 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6558 / $0.7404 | Buy Now |
DISTI #
571-5555165-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6-2 R/A PCB 50AU RoHS: Compliant | 3111 |
|
$0.6970 / $1.2300 | Buy Now |
|
Future Electronics | "M/J, LPF, R/A, 6P/2C, TIN, BULK PKG" RoHS: Compliant pbFree: Yes Min Qty: 2816 Package Multiple: 176 Container: Box | 0Box |
|
$0.6050 | Buy Now |
DISTI #
AMP5555165-5
|
Heilind Electronics | M/J LPF R/A 6P/2C TIN BULK PKG | Americas - 0 in Stock |
|
$0.6425 / $0.7894 | Buy Now |
|
Onlinecomponents.com | M/J, LPF, R/A, 6P/2C, TIN, BULK PKG RoHS: Compliant |
3238 In Stock |
|
$0.5280 / $0.8460 | Buy Now |
|
Quest Components | 1126 |
|
$1.2000 / $3.2000 | Buy Now | |
DISTI #
5555165-5
|
TTI | Modular Connectors / Ethernet Connectors 6-2 R/A PCB 50AU RoHS: Compliant pbFree: Pb-Free Min Qty: 3150 Package Multiple: 1050 Container: Each | Americas - 0 |
|
$0.6680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555165-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555165-5
TE Connectivity
M/J, LPF, R/A, 6P/2C, TIN, BULK PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.528 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |