-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,LPF,R/A,8P,KEYED,TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2821
|
Newark | Modular Conn/Ethernet Conn Mj, lpf, r/A,8P, keyed |Amp Te Connectivity 5555167-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10267 |
|
$1.4200 | Buy Now |
DISTI #
5555167-4-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
7421 In Stock |
|
$1.2094 / $2.0000 | Buy Now |
DISTI #
5555167-4
|
Avnet Americas | MJLPFR/A8PKEYEDTUBE - Rail/Tube (Alt: 5555167-4) RoHS: Compliant Min Qty: 3888 Package Multiple: 3888 Lead time: 11 Weeks, 4 Days Container: Tube | 0 |
|
$1.1080 / $1.2510 | Buy Now |
DISTI #
571-5555167-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ,LPF,R/A,8P,KEYED TUBE RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
V36:1790_07465388
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 | Americas - 1568 |
|
$0.8687 / $1.0904 | Buy Now |
DISTI #
E02:0323_03973524
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tube RoHS: Compliant Min Qty: 576 Package Multiple: 36 Lead time: 10 Weeks | Europe - 576 |
|
$0.5166 / $0.5484 | Buy Now |
DISTI #
73776489
|
RS | MJ, LPF, R/A,8P, KEYED, TUBE, RJ45 Connectors | TE Connectivity 5555167-4 Min Qty: 3888 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3888 Package Multiple: 3888 Container: Box | 0Box |
|
$1.0600 | Buy Now |
DISTI #
AMP5555167-4
|
Heilind Electronics | MJLPFR/A8PKEYEDTUBE | Americas - 0 in Stock |
|
$1.0856 / $1.3337 | Buy Now |
|
Onlinecomponents.com | MJ,LPF,R/A,8P,KEYED,TUBE RoHS: Compliant |
10267 Partner Stock |
|
$1.2000 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555167-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555167-4
TE Connectivity
MJ,LPF,R/A,8P,KEYED,TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.608 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5555167-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5555167-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTJ-8-08-3012-BK-P3 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5555167-4 vs CTJ-8-08-3012-BK-P3 |
CTJ-8-08-360-B1-BK-P3-FS-PG6 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5555167-4 vs CTJ-8-08-360-B1-BK-P3-FS-PG6 |
5-6605858-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 5555167-4 vs 5-6605858-1 |
6605857-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 5555167-4 vs 6605857-1 |
8723-N8850 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 5555167-4 vs 8723-N8850 |
CTJ-8-08-LY-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5555167-4 vs CTJ-8-08-LY-BK-P3-FS |
MJS-188-R1M0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 5555167-4 vs MJS-188-R1M0-9H |
CTJ-8-08-LK-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5555167-4 vs CTJ-8-08-LK-BK-P3-FS |
CTJ-8-08-LP-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5555167-4 vs CTJ-8-08-LP-BK-P3-FS |
MJS-188-S53L0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 5555167-4 vs MJS-188-S53L0-9H |