Part Details for 5555387-2 by TE Connectivity
Overview of 5555387-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5555387-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2822
|
Newark | Rcpt Assy,shld,50Pos,r/Angle |Amp Te Connectivity 5555387-2 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3900 | Buy Now |
DISTI #
A115453-ND
|
DigiKey | CONN RCPT 50POS R/A SOLDER Min Qty: 360 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4797 | Buy Now |
DISTI #
5555387-2
|
Avnet Americas | RCPT ASSY,SHLD,50POS,R/ANGLE - Trays (Alt: 5555387-2) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 4 Days Container: Tray | 0 |
|
$11.5931 / $13.9510 | Buy Now |
DISTI #
571-5555387-2
|
Mouser Electronics | D-Sub Standard Connectors RCPT ASSY SHLD 50P R/ANGLE RoHS: Compliant | 0 |
|
$14.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$11.5600 | Buy Now |
DISTI #
AMP5555387-2
|
Heilind Electronics | RCPT ASSY,SHLD,50POS,R/ANGLE | Americas - 0 in Stock |
|
$12.1601 / $14.6636 | Buy Now |
|
Onlinecomponents.com | Conn IEEE 488 RCP 50 POS 2.16mm Screw RA Panel Mount 50 Terminal 1 Port RoHS: Compliant | 0 |
|
$12.2000 / $33.4000 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ | ||
DISTI #
5555387-2
|
Avnet Americas | RCPT ASSY,SHLD,50POS,R/ANGLE - Trays (Alt: 5555387-2) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 4 Days Container: Tray | 0 |
|
$11.5931 / $13.9510 | Buy Now |
DISTI #
5555387-2
|
Avnet Americas | RCPT ASSY,SHLD,50POS,R/ANGLE - Trays (Alt: 5555387-2) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 4 Days Container: Tray | 0 |
|
$11.5931 / $13.9510 | Buy Now |
Part Details for 5555387-2
5555387-2 CAD Models
5555387-2 Part Data Attributes
|
5555387-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555387-2
TE Connectivity
Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.64 inch | |
Body Depth | 0.701 inch | |
Body Length | 3.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.169 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.159 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 5555387-2
This table gives cross-reference parts and alternative options found for 5555387-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5555387-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10250-55H3VC | Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Receptacle | 3M Interconnect | 5555387-2 vs 10250-55H3VC |
DX70M-50P(TB)-CV | Telecom and Datacom Connector, 50 Contact(s), Male, Receptacle | Hirose Electric Co Ltd | 5555387-2 vs DX70M-50P(TB)-CV |
622-50MM1 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, M3.5, Receptacle, | ABB Installation Products Inc | 5555387-2 vs 622-50MM1 |
A-57/50MFR | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Bail Mt F, Receptacle | ASSMANN WSW components GmbH | 5555387-2 vs A-57/50MFR |