Part Details for 55557-4 by TE Connectivity
Overview of 55557-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55557-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7119
|
Newark | 10 Pwr Tap Assy .100 Rohs Compliant: No |Amp Te Connectivity 55557-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | POWER TAP 10P HIGH PROFILE, LEAD-TIN | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 342 |
|
RFQ | ||
|
Quest Components | TAP ASSEMBLY, POWER DISTRIBUTION | 65 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | TAP ASSEMBLY, POWER DISTRIBUTION | 80 |
|
$4.4400 / $7.2000 | Buy Now |
DISTI #
55557-4
|
Avnet Abacus | Conn Power Tap 10 POS 2.54mm Solder ST Thru-Hole 10 Terminal 1 Port Bulk (Alt: 55557-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 55557-4
55557-4 CAD Models
55557-4 Part Data Attributes
|
55557-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55557-4
TE Connectivity
POWER TAP 10P HIGH PROFILE, LEAD-TIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ACTION PIN, NO. OF CONTACTS: 10, HIGH PROFILE, NYLON, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE |