-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5555799-1) MJ,TE,8P/8C,KEYED,TRAY PAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8767
|
Newark | Cat3 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5555799-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 414 |
|
$1.6400 / $2.4600 | Buy Now |
DISTI #
76AC9022
|
Newark | Mj,te,8P/8C,keyed,tray Pac |Amp Te Connectivity 5555799-1 Min Qty: 1216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
A31425-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
6407 In Stock |
|
$1.4359 / $2.3900 | Buy Now |
DISTI #
5555799-1
|
Avnet Americas | MJ,TE,8P/8C,KEYED,TRAY PAC - Trays (Alt: 5555799-1) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tray | 1670 |
|
$1.2613 / $1.5178 | Buy Now |
DISTI #
42K8767
|
Avnet Americas | MJ,TE,8P/8C,KEYED,TRAY PAC - Bulk (Alt: 42K8767) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 414 Partner Stock |
|
$1.7300 / $2.4600 | Buy Now |
DISTI #
571-5555799-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8 PCB KEYED RoHS: Compliant | 1965 |
|
$1.4300 / $2.2000 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2432 Package Multiple: 152 Container: Tray | 0Tray |
|
$1.2600 / $1.4400 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2432 Package Multiple: 152 Container: Tray | 0Tray |
|
$1.2600 / $1.4400 | Buy Now |
DISTI #
AMP5555799-1
|
Heilind Electronics | MJTE8P/8CKEYEDTRAY PAC | Americas - 95 in Stock50935 On Order |
|
$1.5114 / $1.5954 | Buy Now |
|
Onlinecomponents.com | Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount. RoHS: Compliant |
2859 In Stock |
|
$1.3800 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555799-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555799-1
TE Connectivity
(5555799-1) MJ,TE,8P/8C,KEYED,TRAY PAC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.655 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5555799-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5555799-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTJ-8-08-260-BK-P3 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5555799-1 vs CTJ-8-08-260-BK-P3 |
65260890 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | W+P Products GmbH | 5555799-1 vs 65260890 |
A3002-34D-010-50-30-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | 5555799-1 vs A3002-34D-010-50-30-Z |
MJK3018-P881G50T | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | MMT Corp | 5555799-1 vs MJK3018-P881G50T |