Part Details for 5555923000 by Lapp Group
Overview of 5555923000 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5555923000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAPP-5555923000
|
TME | Cable: eMobility, 1x0.5mm2,3x2.5mm2, 230V, 2.3kW, IP44, 0.96m, 10A Min Qty: 1 | 1 |
|
$59.0500 | Buy Now |