Part Details for 5555934002 by Lapp Group
Overview of 5555934002 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5555934002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAPP-5555934002
|
TME | Cable: eMobility, 1x0.5mm2,3x6mm2, 250V, 7.4kW, IP55, 5m, 32A Min Qty: 1 | 1 |
|
$161.7100 | Buy Now |
DISTI #
33P303
|
Bürklin Elektronik | Charging cable, 5 m, type 2 to type 2, 1 phase, mode 3, 32 A, 250 V, 5555934002 Min Qty: 1 | 2 |
|
$145.6943 | Buy Now |