Part Details for 5555934007 by Lapp Group
Overview of 5555934007 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5555934007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAPP-5555934007
|
TME | Cable: eMobility, 1x0.5mm2,5x6mm2, 440V, 22kW, IP55, 7m, 32A Min Qty: 1 | 1 |
|
$215.6100 | Buy Now |
DISTI #
33P313
|
Bürklin Elektronik | Charging cable, 7 m, type 2 to type 2, 3 phase, mode 3, 32 A, 440 V, 5555934007 Min Qty: 1 | 1 |
|
$193.1263 | Buy Now |