Part Details for 5555935002 by Lapp Group
Overview of 5555935002 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5555935002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAPP-5555935002
|
TME | Cable: eMobility, HELIX®, 1x0.5mm2,3x6mm2, 250V, 7.4kW, IP55, 5m Min Qty: 1 | 1 |
|
$202.5600 | Buy Now |