-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5555979-1) MJ,R/A,6P/4C,TRAY PACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4377
|
Newark | 5555979-1 Rohs Compliant: Yes |Amp Te Connectivity 5555979-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$1.6000 / $1.8200 | Buy Now |
DISTI #
76AC9025
|
Newark | Modular Conn/Ethernet Conn 6/4 Pcb Side Entry |Amp Te Connectivity 5555979-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 2222 |
|
$1.6300 / $1.7500 | Buy Now |
DISTI #
42K7300
|
Newark | Cat3 Rj14 Modular Jack, 6 Position, 1 Port, Modular Connector Type:Rj14 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5555979-1 Min Qty: 2816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
A31426-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2248 In Stock |
|
$1.1760 / $1.8000 | Buy Now |
DISTI #
5555979-1
|
Avnet Americas | Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3 - Trays (Alt: 5555979-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Tray | 216 |
|
$0.6281 | Buy Now |
DISTI #
571-5555979-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6/4 PCB SIDE ENTRY RoHS: Compliant | 1838 |
|
$1.1700 / $1.2200 | Buy Now |
|
Future Electronics | 6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1784Tray |
|
$0.9450 / $1.1700 | Buy Now |
|
Future Electronics | 6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2816 Package Multiple: 176 Container: Tray | 0Tray |
|
$0.9450 / $1.1700 | Buy Now |
DISTI #
AMP5555979-1
|
Heilind Electronics | MJR/A6P/4CTRAY PACK | Americas - 0 in Stock |
|
$1.0303 / $1.1985 | Buy Now |
|
Onlinecomponents.com | MJ,R/A,6P/4C,TRAY PACK RoHS: Compliant |
7596 In Stock |
|
$1.0200 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5555979-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5555979-1
TE Connectivity
(5555979-1) MJ,R/A,6P/4C,TRAY PACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.635 inch | |
Body Depth | 0.635 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5555979-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5555979-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-164-R1M0-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 5555979-1 vs MJS-164-R1M0-9H |
5555154-2 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 5555979-1 vs 5555154-2 |
8723-N6450 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 5555979-1 vs 8723-N6450 |