-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6408
|
Newark | Connector, Stacking, Header, 16Pos, 2Row, Product Range:Slimstack 55560 Series, No. Of Contacts:16Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Molex 55560-0168 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15975 |
|
$0.8660 / $1.1500 | Buy Now |
DISTI #
28W0992
|
Newark | Stacking Board Connector, Slimstack Series, Plug, 0.5 Mm, 20, Surface Mount, Gold Plated Contacts |Molex 55560-0168 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.5880 / $0.6040 | Buy Now |
DISTI #
57H6556
|
Newark | Connector, Stacking, Header, 16Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Surface Mount, Contact Material:Brass, Connector Type:Stacking Rohs Compliant: Yes |Molex 55560-0168 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6230 | Buy Now |
DISTI #
538-55560-0168
|
Mouser Electronics | Board to Board & Mezzanine Connectors .50 SLIMSTACK PLUG RoHS: Compliant | 12256 |
|
$0.5350 / $0.9400 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 16 POS 0.5mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.5260 / $0.5830 | Buy Now |
|
Quest Components | 1588 |
|
$0.3913 / $1.5050 | Buy Now | |
|
Quest Components | 590 |
|
$0.7224 / $1.8060 | Buy Now | |
DISTI #
55560-0168
|
TTI | Board to Board & Mezzanine Connectors .50 SLIMSTACK PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5150 | Buy Now |
|
Chip1Cloud | 0.50mm (.020") Pitch SlimStack? Plug, Surface Mount, Dual Row, Vertical, 1.50mm(.059") Stack Height, 16 Circuits | 1960 |
|
RFQ | |
DISTI #
3107459
|
element14 Asia-Pacific | CONNECTOR, STACKING, HEADER, 16POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 15975 |
|
$0.4682 / $0.4763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55560-0168
Molex
Buy Now
Datasheet
|
Compare Parts:
55560-0168
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH EMBOSSED TAPE ON REEL | |
Body Breadth | 0.111 inch | |
Body Depth | 0.045 inch | |
Body Length | 0.222 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |