555645-3
Description: FEMALE-FEMALE, RF STRAIGHT ADAPTER

Overview of 555645-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HC9P55564-5 Rochester Electronics LLC CVSD Codec, CVSD, 1-Func, PDSO16,

Price & Stock for 555645-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 555645-3
Avnet Americas Connector Accessories Insert Black - Bulk (Alt: 555645-3) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 555645-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 555645-3 by TE Connectivity

555645-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Adapter Style
F-F
Connector Type
RF CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Panel Mount
NO
Want to compare parts?
  1. 555645-3
    TE Connectivity
    FEMALE-FEMALE, RF STRAIGHT ADAPTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 555645-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 555645-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 555645-3 would you like to use for your alert(s)?
  • Please alert me when 555645-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 555645-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 555645-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 555645-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 555645-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 555645-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: