Part Details for 555645-4 by TE Connectivity
Overview of 555645-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P55564-5 | Rochester Electronics LLC | CVSD Codec, CVSD, 1-Func, PDSO16, |
Price & Stock for 555645-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555645-4
|
Avnet Americas | Connector Accessories Insert Gray - Bulk (Alt: 555645-4) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 555645-4
555645-4 CAD Models
555645-4 Part Data Attributes
|
555645-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
555645-4
TE Connectivity
FEMALE-FEMALE, RF STRAIGHT ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Adapter Style | F-F | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Panel Mount | NO |