-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,LPF,R/A,6P/6C,SMT,TRAY PACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9029
|
Newark | Modular Conn/Ethernet Conn 6 Pos Rj25 Smt Right |Amp Te Connectivity 5557314-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10498 |
|
$2.8400 / $3.6200 | Buy Now |
DISTI #
74M7478
|
Newark | Connector, Rj25, Jack, 6P6C, Cat3, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount, Gender:Jack Rohs Compliant: Yes |Amp Te Connectivity 5557314-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.6200 | Buy Now |
DISTI #
A31448-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1995 In Stock |
|
$2.2595 / $3.4800 | Buy Now |
DISTI #
5557314-1
|
Avnet Americas | Conn RJ-25 F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Tray Cat 3 - Trays (Alt: 5557314-1) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Tray | 101 |
|
$1.8460 / $2.2214 | Buy Now |
DISTI #
571-5557314-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6 POS RJ25 SMT RIGHT ANGLE RoHS: Compliant | 74 |
|
$2.2400 / $3.1400 | Buy Now |
DISTI #
E02:0323_01937381
|
Arrow Electronics | Conn RJ-25 F 6 POS 1.02mm Solder RA SMD 6 Terminal 1 Port Cat 3 Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Europe - 6100 |
|
$2.1848 / $3.1639 | Buy Now |
DISTI #
V36:1790_11667328
|
Arrow Electronics | Conn RJ-25 F 6 POS 1.02mm Solder RA SMD 6 Terminal 1 Port Cat 3 Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1834 | Americas - 52 |
|
$1.7580 / $2.1460 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Surface Mount RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2688 Package Multiple: 168 Container: Tray | 0Tray |
|
$2.0400 / $2.1600 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Surface Mount RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2688 Package Multiple: 168 Container: Tray | 0Tray |
|
$2.0400 / $2.1600 | Buy Now |
DISTI #
AMP5557314-1
|
Heilind Electronics | MJLPFR/A6P/6CSMTTRAY PACK | Americas - 0 in Stock |
|
$2.3006 / $2.3349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5557314-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5557314-1
TE Connectivity
MJ,LPF,R/A,6P/6C,SMT,TRAY PACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.5 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.525 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 22.24 N |