-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD JK ASSY,2PORT,8POSN,SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2788
|
Newark | Mod Jk Assy,2Port,8Posn, shld |Amp Te Connectivity 5557570-1 Min Qty: 2025 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 | Buy Now |
DISTI #
5557570-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 2025 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7113 | Buy Now |
DISTI #
5557570-1
|
Avnet Americas | Conn Telephone/Telecom F 16 POS Solder RA Thru-Hole 16 Terminal 2 Port Tray - Trays (Alt: 5557570-1) RoHS: Compliant Min Qty: 2025 Package Multiple: 225 Lead time: 14 Weeks, 4 Days Container: Tray | 0 |
|
$5.8854 / $6.6448 | Buy Now |
DISTI #
571-5557570-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MOD JK ASSY 2PORT 8POSN SHLD RoHS: Compliant | 0 |
|
$6.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2025 Package Multiple: 225 Container: Tray | 0Tray |
|
$5.5900 | Buy Now |
DISTI #
AMP5557570-1
|
Heilind Electronics | MOD JK ASSY,2PORT,8POSN,SHLD | Americas - 0 in Stock |
|
$6.9799 | Buy Now |
|
Onlinecomponents.com | MOD JK ASSY,2PORT,8POSN,SHLD RoHS: Compliant | 0 |
|
$6.0800 / $17.0600 | Buy Now |
DISTI #
5557570-1
|
Avnet Americas | Conn Telephone/Telecom F 16 POS Solder RA Thru-Hole 16 Terminal 2 Port Tray - Trays (Alt: 5557570-1) RoHS: Compliant Min Qty: 2025 Package Multiple: 225 Lead time: 14 Weeks, 4 Days Container: Tray | 0 |
|
$5.8854 / $6.6448 | Buy Now |
DISTI #
AMP5557570-1
|
Interstate Connecting Components | MOD JK ASSY,2PORT,8POSN,SHLD | 0 |
|
$6.9799 | Buy Now |
DISTI #
5557570-1
|
Avnet Abacus | Conn Telephone/Telecom F 16 POS Solder RA Thru-Hole 16 Terminal 2 Port Tray (Alt: 5557570-1) RoHS: Compliant Min Qty: 2025 Package Multiple: 225 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5557570-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5557570-1
TE Connectivity
MOD JK ASSY,2PORT,8POSN,SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED, 2 PORT, 8 POSITION EACH | |
Board Mounting Option | PEG | |
Body Breadth | 0.537 inch | |
Body Depth | 0.537 inch | |
Body Length | 1.23 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 22.24 N |