-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,R/A,1X1,8P,SHD,3 GRD TABS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9441
|
Newark | Mj, r/A,1X1,8P, shd,3 Grd Tabs |Amp Te Connectivity 5557571-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 | Buy Now |
DISTI #
5557571-1-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 2000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8627 | Buy Now |
DISTI #
5557571-1
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 4 - Trays (Alt: 5557571-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Container: Tray | 0 |
|
$18.2348 / $20.5877 | Buy Now |
DISTI #
571-5557571-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4PORT 8P R/A SHIELD RoHS: Compliant | 0 |
|
$18.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 20 Container: Tray | 0Tray |
|
$17.3100 | Buy Now |
DISTI #
AMP5557571-1
|
Heilind Electronics | MJ,R/A,1X1,8P,SHD,3 GRD TABS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MJ,R/A,1X1,8P,SHD,3 GRD TABS RoHS: Compliant | 0 |
|
$18.6400 / $54.7000 | Buy Now |
DISTI #
5557571-1
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 4 - Trays (Alt: 5557571-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Container: Tray | 0 |
|
$18.2348 / $20.5877 | Buy Now |
DISTI #
AMP5557571-1
|
Interstate Connecting Components | MJ,R/A,1X1,8P,SHD,3 GRD TABS | 0 |
|
Buy Now | |
DISTI #
5557571-1
|
Avnet Abacus | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 4 (Alt: 5557571-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5557571-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5557571-1
TE Connectivity
MJ,R/A,1X1,8P,SHD,3 GRD TABS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.537 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |