-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5557786-1) MJ,8POS,R/A,SHLD,PCB GD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97707-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 4 Weeks Container: Tray |
7820 In Stock |
|
$3.8692 / $5.9400 | Buy Now |
DISTI #
5557786-1
|
Avnet Americas | MJ 8POS R/A SHLD PCB GD - Trays (Alt: 5557786-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 0 Weeks, 1 Days Container: Tray | 90 Factory Stock |
|
$3.1834 / $3.8309 | Buy Now |
DISTI #
42K8769
|
Avnet Americas | MJ 8POS R/A SHLD PCB GD - Bulk (Alt: 42K8769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 563 Partner Stock |
|
$4.2200 | Buy Now |
DISTI #
571-5557786-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8POS R/A SHLD PCB GD RoHS: Compliant | 467 |
|
$3.5400 / $4.6400 | Buy Now |
|
Future Electronics | 8p8c Single Port 1 Row Through Hole Right Angle Shielded RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 450 Container: Tray | 0Tray |
|
$3.1800 / $3.6800 | Buy Now |
|
Future Electronics | 8p8c Single Port 1 Row Through Hole Right Angle Shielded RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Container: Tray | 0Tray |
|
$3.1800 | Buy Now |
DISTI #
AMP5557786-1
|
Heilind Electronics | MJ8POSR/ASHLDPCB GD | Americas - 894 in Stock |
|
$3.0200 / $4.0266 | Buy Now |
|
Onlinecomponents.com | MJ,8POS,R/A,SHLD,PCB GD RoHS: Compliant |
964 Partner Stock |
|
$2.6000 / $4.5200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 10 |
|
$2.3100 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5557786-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5557786-1
TE Connectivity
(5557786-1) MJ,8POS,R/A,SHLD,PCB GD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.537 inch | |
Body Depth | 0.537 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.584 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 35.584 N |
This table gives cross-reference parts and alternative options found for 5557786-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5557786-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
557786-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL | TE Connectivity | 5557786-1 vs 557786-1 |