-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5557969-1) MJ,TE,8P/8C,SHLD,PNL STOPS&G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8772
|
Newark | Cat3 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5557969-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$1.8600 / $2.4600 | Buy Now |
DISTI #
82AC1771
|
Newark | 5557969-1 Rohs Compliant: Yes |Amp Te Connectivity 5557969-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$1.8300 / $2.0300 | Buy Now |
DISTI #
38AC3224
|
Newark | Conn, Rj45 Jack, 8P8C, Cat3, Blk, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Amp Te Connectivity 5557969-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9400 / $2.0700 | Buy Now |
DISTI #
A31430-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 4 Weeks Container: Tray |
6292 In Stock |
|
$1.9023 / $2.9300 | Buy Now |
DISTI #
5557969-1
|
Avnet Americas | MJ TE 8P/8C SHLD PNL STOPS&G - Trays (Alt: 5557969-1) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tray | 163 |
|
$1.5542 / $1.8703 | Buy Now |
DISTI #
42K8772
|
Avnet Americas | MJ TE 8P/8C SHLD PNL STOPS&G - Bulk (Alt: 42K8772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Bulk | 93 Partner Stock |
|
$1.9000 / $2.3000 | Buy Now |
DISTI #
571-5557969-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8 PCB TOP ENTRY RoHS: Compliant | 4193 |
|
$1.7900 / $2.5200 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5074Tray |
|
$1.2700 / $1.4500 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Container: Tray | 732Tray |
|
$1.5300 / $1.6400 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 344Tray |
|
$1.2700 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5557969-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5557969-1
TE Connectivity
(5557969-1) MJ,TE,8P/8C,SHLD,PNL STOPS&G
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.66 inch | |
Body Depth | 0.658 inch | |
Body Length | 0.715 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.584 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLANGELESS | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 35.584 N |