-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5558178-1) MJ,R/A,SMT,8P,PCB GRD,PNL STOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6147
|
Newark | Connector, Rj45, Jack, 8P8C, 1Port, Smt, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amp Te Connectivity 5558178-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$3.2100 / $4.3500 | Buy Now |
DISTI #
A31464-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Tray |
11080 In Stock |
|
$2.5429 / $3.1500 | Buy Now |
DISTI #
5558178-1
|
Avnet Americas | MODULAR JACK 8 POSITION RIGHT ANGLE - Trays (Alt: 5558178-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tray | 633 |
|
$2.2591 / $2.3934 | Buy Now |
DISTI #
99X6147
|
Avnet Americas | MODULAR JACK 8 POSITION RIGHT ANGLE - Bulk (Alt: 99X6147) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 133 Partner Stock |
|
$3.1900 / $4.0800 | Buy Now |
DISTI #
571-5558178-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 8/8 R/A SMT RoHS: Compliant | 157 |
|
$2.9100 / $3.1500 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Surface Mount RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1152Box |
|
$2.4000 / $2.7600 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Surface Mount RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 674Box |
|
$2.4000 / $2.7600 | Buy Now |
DISTI #
AMP5558178-1
|
Heilind Electronics | MJR/ASMT8PPCB GRDPNL STOP | Americas - 0 in Stock |
|
$2.9916 / $3.0363 | Buy Now |
|
Onlinecomponents.com | Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Surface Mount. RoHS: Compliant |
1866 In Stock |
|
$2.8100 / $4.3900 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, JACK | 69 |
|
$2.7000 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5558178-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5558178-1
TE Connectivity
(5558178-1) MJ,R/A,SMT,8P,PCB GRD,PNL STOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.495 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.584 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 35.584 N |
This table gives cross-reference parts and alternative options found for 5558178-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5558178-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTJ-8-08-A-BK-P3-SM-WF | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 5558178-1 vs CTJ-8-08-A-BK-P3-SM-WF |
MJK1570-PT881TEG50T-F | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | MMT Corp | 5558178-1 vs MJK1570-PT881TEG50T-F |
5555248-1 | MJ,LPF,R/A,8P/8C,SMT,PNL STOP | TE Connectivity | 5558178-1 vs 5555248-1 |
MJS-188-T1S0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 5558178-1 vs MJS-188-T1S0-9H |