Part Details for 5559-10P-210 by Molex
Overview of 5559-10P-210 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5559-10P-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL39-01-2106
|
Interstate Connecting Components | 10CKT NEW MINI FIT HOUSING 555910P210 | 629 |
|
$0.4045 / $0.5113 | Buy Now |
Part Details for 5559-10P-210
5559-10P-210 CAD Models
5559-10P-210 Part Data Attributes
|
5559-10P-210
Molex
Buy Now
Datasheet
|
Compare Parts:
5559-10P-210
Molex
Board Connector, 10 Contact(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):13A, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.94 inch | |
Body Length | 1.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5559-10P-210
This table gives cross-reference parts and alternative options found for 5559-10P-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5559-10P-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39601050PPTR | Board Connector, 10 Contact(s), Female, Straight, Surface Mount Terminal, Locking Mech, Plug | W+P Products GmbH | 5559-10P-210 vs 39601050PPTR |
353-1-047-0-T-RT0-0370 | Board Connector, 47 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 5559-10P-210 vs 353-1-047-0-T-RT0-0370 |
353-2-047-0-T-RR1-0370 | Board Connector, 47 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 5559-10P-210 vs 353-2-047-0-T-RR1-0370 |
3930105000ST | Board Connector, 10 Contact(s), Female, Straight, Surface Mount Terminal, Locking Mech, Plug | W+P Products GmbH | 5559-10P-210 vs 3930105000ST |
353-1-047-0-T-RR0-0370 | Board Connector, 47 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 5559-10P-210 vs 353-1-047-0-T-RR0-0370 |
3930100000ST | Board Connector, 10 Contact(s), Female, Straight, Surface Mount Terminal, Locking Mech, Plug | W+P Products GmbH | 5559-10P-210 vs 3930100000ST |
39601050ST | Board Connector, 10 Contact(s), Female, Straight, Surface Mount Terminal, Locking Mech, Plug | W+P Products GmbH | 5559-10P-210 vs 39601050ST |
353-2-047-0-T-RR0-0370 | Board Connector, 47 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 5559-10P-210 vs 353-2-047-0-T-RR0-0370 |