Part Details for 556-03065 by HellermannTyton
Overview of 556-03065 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T28-03-065LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. | |
86563003065LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 500 Mating/Unmatings, Pack: 400/Reel. | |
86303065NLF | Amphenol Communications Solutions | RCT POWER CONTACT 16-844-PF-115-13 |
Price & Stock for 556-03065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-556-03065-ND
|
DigiKey | TTM430 REPLACEMENT PRINT HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,744.5600 | Buy Now |
DISTI #
556-03065-ND
|
DigiKey | TTM430 REPLACEMENT PRINT HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$784.9700 | Buy Now |
DISTI #
329-55603065
|
Mouser Electronics | Printers TTM430 PRINT HEAD 1/EA RoHS: Compliant | 0 |
|
$762.5000 / $769.3400 | Order Now |
DISTI #
70163062
|
RS | Print Head, Silver, Length 133.35 mm, 556 Series | HellermannTyton 556-03065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$792.8200 | RFQ |
|
Onlinecomponents.com | TTM430 Replacement Print Head - 300 DPI - Silver - 1/pkg RoHS: Compliant | 0 |
|
$765.5400 / $810.7800 | Buy Now |
DISTI #
556-03065
|
TTI | Printers TTM430 PRINT HEAD 1/EA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$717.7200 / $761.6500 | Buy Now |
DISTI #
000000000002757093
|
Sager | Printers TTM430 PRINT HEAD 1/EA Min Qty: 1 | 0 |
|
$1,005.2000 | Buy Now |