Part Details for 556-1/BCA by YAGEO Corporation
Overview of 556-1/BCA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H04/BCA | Rochester Electronics LLC | 54H04/BCA | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for 556-1/BCA
556-1/BCA CAD Models
556-1/BCA Part Data Attributes
|
556-1/BCA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
556-1/BCA
YAGEO Corporation
2 Func, BIPolar, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 15V NOM | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-CDIP-T14 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 556-1/BCA
This table gives cross-reference parts and alternative options found for 556-1/BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556-1/BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE556-1CF | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | 556-1/BCA vs SE556-1CF |
LM556J-MIL | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERDIP-14 | Texas Instruments | 556-1/BCA vs LM556J-MIL |
LM556J | DUAL RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 556-1/BCA vs LM556J |
SA556J | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 556-1/BCA vs SA556J |
ICM7556MJD | Analog Waveform Generation Function | Renesas Electronics Corporation | 556-1/BCA vs ICM7556MJD |
SA556N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | 556-1/BCA vs SA556N |
LM556CJ | DUAL RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 556-1/BCA vs LM556CJ |
SE556F | IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | 556-1/BCA vs SE556F |
MC3456P | DUAL PULSE; RECTANGULAR, TIMER, PDIP14, PLASTIC, DIP-14 | onsemi | 556-1/BCA vs MC3456P |
5962-8950302CA | Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125 | Texas Instruments | 556-1/BCA vs 5962-8950302CA |