| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SA556F | NXP Semiconductors | Check for Price | Analog Waveform Generation Function, CDIP14 | LM556J vs SA556F |
| NJM556D | New Japan Radio Co Ltd | Check for Price | 2 Func, BIPolar, PDIP14 | LM556J vs NJM556D |
| SE556-1CF | NXP Semiconductors | Check for Price | 2 Func, 0.5MHz, CDIP14 | LM556J vs SE556-1CF |
| MC3456P | onsemi | Check for Price | 2 Func, BIPolar, PDIP14 | LM556J vs MC3456P |
| 5962-8950302CA | Texas Instruments | Check for Price | 2 Func, 1.2MHz, CMOS, CDIP14 | LM556J vs 5962-8950302CA |
| NE556NE4 | Texas Instruments | Check for Price | 1 Func, BIPolar, PDIP14 | LM556J vs NE556NE4 |
| LM556CJ | National Semiconductor Corporation | Check for Price | 2 Func, BIPolar, CDIP14 | LM556J vs LM556CJ |
| TLC556CNE4 | Texas Instruments | Check for Price | 2 Func, 1.2MHz, CMOS, PDIP14 | LM556J vs TLC556CNE4 |
| LM556J/NOPB | Texas Instruments | Check for Price | 2 Func, BIPolar, CDIP14 | LM556J vs LM556J/NOPB |
| NE556N | STMicroelectronics | Check for Price | 2 Func, 0.5MHz, BIPolar, PDIP14 | LM556J vs NE556N |
Part Details for LM556J by Texas Instruments
Results Overview of LM556J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM556J Information
LM556J by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: LM556J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM556J Part Data Attributes
|
|
LM556J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM556J
Texas Instruments
2 Func, BIPolar, CDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Rectangular | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM556J
This table gives cross-reference parts and alternative options found for LM556J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM556J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.