Part Details for 556-1103-304 by Dialight
Overview of 556-1103-304 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-1103-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000306579
|
Sager | LED Panel Mount Indicators Flat Red 12VDC 81mA 1500fL | 0 |
|
Buy Now |
Part Details for 556-1103-304
556-1103-304 CAD Models
556-1103-304 Part Data Attributes
|
556-1103-304
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-1103-304
Dialight
Single Color LED Display Cluster, Red, 28.45mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 28.45 mm | |
Forward Current-Max | 0.081 A | |
Forward Voltage-Max | 12 V | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Overall Height | 57 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |