There are no models available for this part yet.
Overview of 556-1508-304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5GLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-5N5JLC | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 556-1508-304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M4197
|
Newark | Panel Mount Indicator, Led, 25.4Mm, Red, 37.5V, Led Color:Red, Operating Voltage:-, Mounting Hole Dia:25.4Mm, Forward Current If:20Ma, Luminous Intensity:2600Foot Lambert, Ip/Nema Rating:-, Product Range:556 Series, Colour:Red Rohs Compliant: Yes |Dialight 556-1508-304F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8700 / $53.5500 | Buy Now | |
DISTI #
645-556-1508-304F
|
Mouser Electronics | LED Panel Mount Indicators Flat Red 37.5VDC 20mA 2300fL RoHS: Compliant | 0 |
|
$32.6700 / $45.8000 | Order Now | |
DISTI #
74748628
|
RS | FLAT RED LED, Panel Mount Indicator, 37 VDC, 1 inch | Dialight 556-1508-304F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7600 / $59.5200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$34.2000 | Buy Now | ||
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant |
22 In Stock 22 On Order |
|
$34.2400 / $47.3000 | Buy Now | ||
DISTI #
556-1508-304F
|
TTI | LED Panel Mount Indicators Flat Red 37.5VDC 20mA 2300fL RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.4900 / $35.9500 | Buy Now | |
DISTI #
000000000002297363
|
Sager | LED Panel Mount Indicators Flat Red 37.5VDC 20mA 2300fL Min Qty: 1 | 0 |
|
$35.7000 / $41.1900 | Buy Now | |
Master Electronics | LED Panel Mount Indicator Uni-Color Red 2-Pin RoHS: Compliant |
22 In Stock 22 On Order |
|
$34.2400 / $47.3000 | Buy Now |
CAD Models for 556-1508-304F by Dialight
Part Data Attributes for 556-1508-304F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
RED
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED DISPLAY CLUSTER
|