Part Details for 556-15B4-304F by Dialight
Overview of 556-15B4-304F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-15B4-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4245
|
Newark | Panel Indicator, Red, 25.4Mm, 24Vdc Rohs Compliant: Yes |Dialight 556-15B4-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$40.4500 / $54.5000 | Buy Now |
DISTI #
350-556-15B4-304F-ND
|
DigiKey | 1" FLAT R LED 24VDC, UV RATED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$35.4439 / $49.3900 | Buy Now |
DISTI #
645-55615B4304F
|
Mouser Electronics | LED Panel Mount Indicators 1 Inch PMI, UV RatedRed LED 24 Volts RoHS: Compliant | 21 |
|
$35.4400 / $49.3900 | Buy Now |
DISTI #
73849728
|
RS | Indicator, panel MNT, Red, 1 in. flat W/8 in. leads, 24VDC, UV rated, 556 Serie | Dialight 556-15B4-304F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$37.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.4700 / $50.9800 | Buy Now |
DISTI #
556-15B4-304F
|
TTI | LED Panel Mount Indicators 1 Inch PMI, UV RatedRed LED 24 Volts RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$35.4100 / $38.3200 | Buy Now |
DISTI #
000000000006386151
|
Sager | LED Panel Mount Indicators 1 Inch PMI, UV RatedRed LED 24 Volts Min Qty: 1 | 0 |
|
$38.9000 / $44.8900 | Buy Now |
Part Details for 556-15B4-304F
556-15B4-304F CAD Models
556-15B4-304F Part Data Attributes
|
556-15B4-304F
Dialight
Buy Now
|
Compare Parts:
556-15B4-304F
Dialight
|
Samacsys Manufacturer | Dialight |