Part Details for 556-1685-314F by Dialight
Overview of 556-1685-314F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556-1685-314F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5066
|
Newark | 1" Cyan 125V, Clr Flat Lens/Bag Rohs Compliant: Yes |Dialight 556-1685-314F Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4700 / $60.4100 | Buy Now |
DISTI #
645-556-1685-314F
|
Mouser Electronics | LED Panel Mount Indicators Flat Cyan 125 VAC 9.5mA 1800fL Clear RoHS: Compliant | 0 |
|
$40.5000 / $41.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Container: Bag | 0Bag |
|
$38.5900 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Cyan 6900mcd Automotive 2-Pin RoHS: Compliant |
18 In Stock |
|
$40.4200 / $67.4900 | Buy Now |
DISTI #
51563258
|
Verical | LED Panel Mount Indicator Uni-Color Cyan 6900mcd Automotive 2-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 17 |
|
$56.2217 / $84.6801 | Buy Now |
DISTI #
556-1685-314F
|
TTI | LED Panel Mount Indicators Flat Cyan 125 VAC 9.5mA 1800fL Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$39.7000 | Buy Now |
DISTI #
000000000003495734
|
Sager | LED Panel Mount Indicators Flat Cyan 125 VAC 9.5mA 1800fL Clear Min Qty: 1 | 0 |
|
$40.2700 / $46.4600 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Cyan 6900mcd Automotive 2-Pin RoHS: Compliant |
18 In Stock |
|
$40.4200 / $67.4900 | Buy Now |
Part Details for 556-1685-314F
556-1685-314F CAD Models
556-1685-314F Part Data Attributes:
|
556-1685-314F
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-1685-314F
Dialight
Single Color LED Display Cluster, Cyan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | CYAN | |
Forward Current-Max | 0.0095 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |