Part Details for 556-3607-304 by Dialight
Overview of 556-3607-304 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3607IUD#TRPBF | Analog Devices | 2x 600mA 15V Mono Sync Buck DC | |
ADF4360-7BCPZ | Analog Devices | External L for Lower Frequenci | |
ADF4360-7BCPZRL | Analog Devices | External L for Lower Frequenci |
Price & Stock for 556-3607-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin | Alternative Product Available |
|
$26.3300 / $34.8100 | Buy Now |
|
Quest Components | SINGLE COLOR LED DISPLAY CLUSTER, GREEN, 28.5MM | 5 |
|
$25.6133 | Buy Now |
DISTI #
000000000001025760
|
Sager | LED Panel Mount Indicators Dome Green 125VDC 10mA 1000fL | 0 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color Green 2-Pin | Alternative Product Available |
|
$26.3300 / $34.8100 | Buy Now |
Part Details for 556-3607-304
556-3607-304 CAD Models
556-3607-304 Part Data Attributes
|
556-3607-304
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3607-304
Dialight
Single Color LED Display Cluster, Green, 28.5mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Display Height | 28.5 mm | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |