Part Details for 556-3707-304 by Dialight
Overview of 556-3707-304 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3707IGN#PBF | Analog Devices | Hi Eff, 2-PhSync Buck Sw Reg | |
LTC3707IGN#TRPBF | Analog Devices | Hi Eff, 2-PhSync Buck Sw Reg | |
LTC3707EGN-SYNC#PBF | Analog Devices | Hi Eff, 2-PhSync Buck Sw Reg |
Price & Stock for 556-3707-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED DISPLAY CLUSTER, YELLOW, 28.5MM | 4 |
|
$26.0000 | Buy Now |
DISTI #
000000000001113329
|
Sager | LED Panel Mount Indicators Dome Yellow 125VDC 10mA 700fL | 0 |
|
Buy Now |
Part Details for 556-3707-304
556-3707-304 CAD Models
556-3707-304 Part Data Attributes
|
556-3707-304
Dialight
Buy Now
Datasheet
|
Compare Parts:
556-3707-304
Dialight
Single Color LED Display Cluster, Yellow, 28.5mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Display Height | 28.5 mm | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 556-3707-304
This table gives cross-reference parts and alternative options found for 556-3707-304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556-3707-304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
556-3707-304F | Single Color LED Display Cluster, Yellow, ROHS COMPLIANT PACKAGE-2 | Dialight | 556-3707-304 vs 556-3707-304F |