There are no models available for this part yet.
Overview of 556-3708-304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-12-18E-37.087912 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 556-3708-304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33M4279
|
Newark | Panel Mount Indicator, Led, 25.4Mm, Yellow, 37.5V, Led Color:Yellow, Operating Voltage:37.5Vdc, Mounting Hole Dia:25.4Mm, Forward Current If:20Ma, Luminous Intensity:1000Foot Lambert, Ip/Nema Rating:Ip66, Product Range:- Rohs Compliant: Yes |Dialight 556-3708-304F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2900 / $38.4500 | Buy Now | |
DISTI #
645-556-3708-304F
|
Mouser Electronics | LED Panel Mount Indicators Dome Yellow 37.5VDC 20mA 1000fL RoHS: Compliant | 0 |
|
$32.6700 / $45.7600 | Order Now | |
DISTI #
74748622
|
RS | DOME Yellow LED, Panel Mount Indicator, 37.5 VDC, 1 inch | Dialight 556-3708-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 19 |
|
$43.3900 / $47.1600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$34.2000 | Buy Now | ||
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 2-Pin RoHS: Compliant |
75 In Stock 110 On Order |
|
$41.9000 / $48.6200 | Buy Now | ||
DISTI #
556-3708-304F
|
TTI | LED Panel Mount Indicators Dome Yellow 37.5VDC 20mA 1000fL RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.4900 / $36.0500 | Buy Now | |
DISTI #
000000000002297446
|
Sager | LED Panel Mount Indicators Dome Yellow 37.5VDC 20mA 1000fL Min Qty: 1 | 0 |
|
$35.7000 / $41.1900 | Buy Now | |
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 2-Pin RoHS: Compliant |
75 In Stock 110 On Order |
|
$41.9000 / $48.6200 | Buy Now |
CAD Models for 556-3708-304F by Dialight
Part Data Attributes for 556-3708-304F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
YELLOW
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED DISPLAY CLUSTER
|