Part Details for 556110-1 by TE Connectivity
Overview of 556110-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
355-6110-C63 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, left, C-Key, 3.55mm, Header | |
355-6110-F65 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, left, F-Key, 5.55mm, Header | |
355-6110-B63 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, left, B-Key, 3.55mm, Header |
Price & Stock for 556110-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
556110-1
|
Avnet Americas | Conn Flexible Conduit RCP 6 POS ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 556110-1) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |