Part Details for 5561507314F by Dialight
Overview of 5561507314F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5561507314F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5561507314F-ND
|
DigiKey | LED 1" RED PMI 125V CLR FLAT LEN Min Qty: 26 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3073 | Buy Now |
DISTI #
556-1507-314F
|
TTI | LED Panel Mount Indicators Flat Red 125 VDC 10mA 700fL Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.9100 / $29.6300 | Buy Now |