Part Details for 55625603059 by Varta
Overview of 55625603059 by Varta
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55625603059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C4944
|
Newark | Nickel Metal Hydride-Nimh Battery, Battery Voltage:3.6V, Battery Technology:Nickel Metal Hydride, Battery Capacity:250Mah, Battery Size Code:Button Cell, Battery Terminals:Pcb Pins, External Diameter:26.8Mm, External Height:20.5Mm Rohs Compliant: Na |Varta 55625603059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$11.0000 / $14.9300 | Buy Now |
|
Future Electronics | V250H: 3.6 V 250 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$8.5600 | Buy Now |
DISTI #
000000000006402928
|
Sager | NiMH Rechargeable Coin V�H Robust / 3/V250H SK SC PCBD / Stacked, Plastic, 3 pin solder tag / 250 mah | 0 |
|
Buy Now | |
DISTI #
55625603059
|
Avnet Abacus | Nickel-Metal Hydride Coin 3.6V 0.25Ah Secondary (Alt: 55625603059) RoHS: Not Compliant Min Qty: 600 Package Multiple: 300 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |