Part Details for 556275 (ALTERNATE: 556275) by RS Pro
Overview of 556275 (ALTERNATE: 556275) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556275 (ALTERNATE: 556275)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639784
|
RS | Cat5e Cable Gray Unshielded LSZH Male RJ45 Male RJ45 16.4 ft (5m) | RS PRO 556275 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$9.4100 / $11.0800 | Buy Now |