There are no models available for this part yet.
Overview of 5563 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
PCH-45-563 | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, AXIAL LEADED | |
LPS6235-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Price & Stock for 5563 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06H9925
|
Newark | Max-Loc F4 1 90 (1.000-1.100) |Molex 5563 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1800 / $36.0500 | Buy Now | |
DISTI #
47AJ2582
|
Newark | Max-Loc F4 1 90 (1.000-1.100) |Molex 5563 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4800 / $42.4700 | Buy Now | |
DISTI #
10211651
|
TestEquity LLC | Molex 5563 MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, 90 Deg. Angle Male, Cable Diameter 25.40-28.58mm (1.000-1.125") | 0 |
|
$31.4700 | Buy Now |