Part Details for 556320 (ALTERNATE: 556320) by RS Pro
Overview of 556320 (ALTERNATE: 556320) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 556320 (ALTERNATE: 556320)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639792
|
RS | CAT5e Cable Red Unshielded PVC Male RJ45 Male RJ45 Termination 6.56 ft (2m) | RS PRO 556320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$4.2700 | Buy Now |