Part Details for 5563508304F by Dialight
Overview of 5563508304F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5563508304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5563508304F-ND
|
DigiKey | LED 1" DOME RED PMI 37.5VDC Min Qty: 22 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3777 | Buy Now |
DISTI #
556-3508-304F
|
TTI | LED Panel Mount Indicators Dome Red 37.5VDC 20mA 1000fL RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$33.6500 / $36.6200 | Buy Now |
Part Details for 5563508304F
5563508304F CAD Models
5563508304F Part Data Attributes:
|
5563508304F
Dialight
Buy Now
|
Compare Parts:
5563508304F
Dialight
|
Samacsys Manufacturer | Dialight |