-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8608
|
Newark | 0.5 Btb Plg Over Moldassy 50Cktembstppkg Rohs Compliant: Yes |Molex 55650-0588 (Alternate Part Number: 822348292691 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
56R2158
|
Newark | Stacking Board Connector, 2 Mm Height, Slimstack Series, Plug, 0.5 Mm, 50, Surface Mount Rohs Compliant: Yes |Molex 55650-0588 (Alternate Part Number: 822348292691 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 | Buy Now |
DISTI #
0556500588
|
Avnet Americas | Conn Board to Board PL 50 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0556500588) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.4918 | Buy Now |
DISTI #
538-55650-0588
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5MM VERT PLG 50CKT SMT W/ SOLDER TAB RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
|
Onlinecomponents.com | Conn Board to Board PL 50 POS 0.5mm Solder ST SMD SlimStack™ T/R RoHS: Compliant | 0 |
|
$2.7200 / $3.0100 | Buy Now |
DISTI #
0556500588
|
Avnet Americas | Conn Board to Board PL 50 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0556500588) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.4918 | Buy Now |
DISTI #
4047745
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.1826 / $5.4718 | Buy Now |
DISTI #
4047745
|
Farnell | STACKING CONN, HDR, 50POS, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 2 Days Container: Cut Tape | 0 |
|
$2.6491 / $3.5782 | Buy Now |
DISTI #
4047250
|
Farnell | STACKING CONN, HDR, 50POS, 0.5MM RoHS: Compliant Min Qty: 15000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1.5192 | Buy Now |
DISTI #
4239241
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Each | 0 |
|
$2.0339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55650-0588
Molex
Buy Now
Datasheet
|
Compare Parts:
55650-0588
Molex
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.135 inch | |
Body Depth | 0.063 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 55650-0588. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55650-0588, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-2267259-5 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 55650-0588 vs 5-2267259-5 |
2267258-5 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 55650-0588 vs 2267258-5 |