-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 18 Contacts(Side1), 18 Contacts(Side2), Male-Male, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55659-1810
Molex
Buy Now
Datasheet
|
Compare Parts:
55659-1810
Molex
Board Connector Adapter, 18 Contacts(Side1), 18 Contacts(Side2), Male-Male, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 18 | |
Number of Contacts:Side 2 | 18 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |