Part Details for 5566-08B2-210 by Molex
Overview of 5566-08B2-210 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AI-08B2-3310-156.250000 | SiTime | SIT9501AI-08B2-3310-156.250000 | |
PCH-45-566L | Coilcraft Inc | General Purpose Inductor, 56000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
DS1608B-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Price & Stock for 5566-08B2-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL39-29-9086
|
Interstate Connecting Components | 8POS .165 TIN ST V-0 HDR | 2028 |
|
$0.6946 / $0.8781 | Buy Now |