There are no models available for this part yet.
Overview of 5566-14A2 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-566L | Coilcraft Inc | General Purpose Inductor, 56000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
ADL5566ACPZ-R7 | Analog Devices | 6 GHz Ultrahigh Dyn Rg Diff Am | |
ADL5566-EVALZ | Analog Devices | adl5566 Eval Board |
Price & Stock for 5566-14A2 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MOL39-29-9143
|
Interstate Connecting Components | MINIFITJRHDR VT DR W/PGS TIN -2 14CKT | 49378 On Order |
|
$0.7281 / $1.0828 | Buy Now |