-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASSY,64POS,SHLD,ACTN PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B307
|
Newark | Rcpt Assy,64Pos, shld, actn Pin Rohs Compliant: No |Amp Te Connectivity 556622-1 RoHS: Not Compliant Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4600 | Buy Now |
DISTI #
556622-1-ND
|
DigiKey | CONN RCPT 64POS VERT PRESS-FIT Min Qty: 2940 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.0517 | Buy Now |
DISTI #
3937-556622-1-ND
|
DigiKey | CONN RCPT 64POS VERT PRESS-FIT Min Qty: 2940 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
556622-1
|
Avnet Americas | Conn IEEE 488 RCP 64 POS 2.16mm Solder ST Thru-Hole 64 Terminal 1 Port - Trays (Alt: 556622-1) RoHS: Compliant Min Qty: 2940 Package Multiple: 980 Lead time: 10 Weeks, 5 Days Container: Tray | 0 |
|
$16.9153 / $19.0980 | Buy Now |
DISTI #
571-5566221
|
Mouser Electronics | I/O Connectors RCPT ASSY 64POS SHLD RoHS: Compliant | 0 |
|
$17.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 980 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$16.0500 | Buy Now |
DISTI #
AMP556622-1
|
Heilind Electronics | RCPT ASSY,64POS,SHLD,ACTN PIN | Americas - 0 in Stock |
|
$20.0609 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY,64POS,SHLD,ACTN PIN RoHS: Compliant | 0 |
|
$17.2900 / $50.7500 | Buy Now |
DISTI #
AMP556622-1
|
Interstate Connecting Components | RCPT ASSY,64POS,SHLD,ACTN PIN | 0 |
|
$20.0609 | Buy Now |
|
Master Electronics | RCPT ASSY,64POS,SHLD,ACTN PIN RoHS: Compliant | 0 |
|
$17.2900 / $50.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
556622-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
556622-1
TE Connectivity
RCPT ASSY,64POS,SHLD,ACTN PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.6 inch | |
Body Depth | 0.54 inch | |
Body Length | 3.875 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.085 inch | |
Mating Contact Row Spacing | 0.16 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.16 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |