-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT ASY,VRT,AMPINRGY WTB,8POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0117
|
Newark | Rcpt Asy, vrt, ampinrgy Wtb,8Pos Rohs Compliant: Yes |Amp Te Connectivity 556881-8 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 | Buy Now |
DISTI #
A113986-ND
|
DigiKey | CONN RCPT 8POS 11.18MM PCB SLDR Min Qty: 500 Lead time: 66 Weeks Container: Bulk |
353 In Stock |
|
$11.7494 | Buy Now |
DISTI #
556881-8
|
Avnet Americas | Conn Power F 8 POS 11.18mm Solder ST Thru-Hole 16 Terminal 1 Port - Bulk (Alt: 556881-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6109 | Buy Now |
DISTI #
571-5568818
|
Mouser Electronics | Power to the Board RCPT ASY VRT WTB 8 POS RoHS: Compliant | 0 |
|
$11.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$10.1900 | Buy Now |
DISTI #
AMP556881-8
|
Heilind Electronics | RCPT ASY,VRT,AMPINRGY WTB,8POS | Americas - 0 in Stock375 On Order |
|
$12.7279 / $12.9180 | Buy Now |
|
Onlinecomponents.com | RCPT ASY,VRT,AMPINRGY WTB,8POS RoHS: Compliant |
880 In Stock |
|
$8.8700 / $12.6600 | Buy Now |
DISTI #
556881-8
|
TTI | Power to the Board RCPT ASY VRT WTB 8 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$8.6500 | Buy Now |
DISTI #
AMP556881-8
|
Interstate Connecting Components | RCPT ASY,VRT,AMPINRGY WTB,8POS | 0125 On Order |
|
$12.7279 / $12.9180 | Buy Now |
DISTI #
556881-8
|
Avnet Abacus | Conn Power F 8 POS 11.18mm Solder ST Thru-Hole 16 Terminal 1 Port (Alt: 556881-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
556881-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
556881-8
TE Connectivity
RCPT ASY,VRT,AMPINRGY WTB,8POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPINNERGY, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.76 inch | |
Body Depth | 0.5 inch | |
Body Length | 4.48 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 26.688 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mating Information | 556879-8 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.193 inch | |
Terminal Pitch | 11.18 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |
This table gives cross-reference parts and alternative options found for 556881-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556881-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44475-0822 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 556881-8 vs 44475-0822 |
556882-8 | RCPT ASY,R/A,AMPINRGY WTB,8POS | TE Connectivity | 556881-8 vs 556882-8 |
249110008000861 | CONNECTOR, 8 CONTACT(S), FEMALE, POWER CONNECTOR, SURFACE MOUNT, RECEPTACLE | KYOCERA Crystal Device Corporation | 556881-8 vs 249110008000861 |
78348-1011 | Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 556881-8 vs 78348-1011 |
85899-911 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 556881-8 vs 85899-911 |
A-42385-08D4 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 556881-8 vs A-42385-08D4 |
A-42385-08C4 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 556881-8 vs A-42385-08C4 |
44475-0811 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 556881-8 vs 44475-0811 |
A-42385-08A1 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Molex | 556881-8 vs A-42385-08A1 |
85899-101 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | 556881-8 vs 85899-101 |